PTH-22440-C

Bud Industries
563-PTH-22440-C
PTH-22440-C

Mfr.:

Description:
Wall Mounted Panel Enclosures PC+10% Fiberglass Box, Self-Locking Latch and Clear Cover (23.7 X 15.8 X 9.2 In)

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
191,55 € 191,55 €
191,39 € 956,95 €
167,52 € 1.675,20 €
166,37 € 4.159,25 €
165,62 € 8.281,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Polycarbonate (PC)
Gray
23.7 in
15.83 in
9.21 in
IP67
1, 2, 4, 4x, 6
PTH
Brand: Bud Industries
Product: Electrical Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 2,332 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.