PTH-22436

Bud Industries
563-PTH-22436
PTH-22436

Mfr.:

Description:
Wall Mounted Panel Enclosures PC+10% Fiberglass Box with Self-Locking Latch (17.7 X 13.8 X 7.9 In)

Availability

Stock:
61 Can Dispatch in 7 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
117,71 € 117,71 €
112,88 € 564,40 €
104,19 € 1.041,90 €
103,42 € 2.585,50 €
102,48 € 5.124,00 €
101,94 € 10.194,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Polycarbonate (PC)
Gray
17.72 in
13.78 in
7.87 in
IP67
1, 2, 4, 4X, 6
PTH
Brand: Bud Industries
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product: Electrical Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1,310 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99