PTH-22436-C

Bud Industries
563-PTH-22436-C
PTH-22436-C

Mfr.:

Description:
Wall Mounted Panel Enclosures PC+10% Fiberglass Box, Self-Locking Latch and Clear Cover (17.7 X 13.8 X 7.9 In)

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,87 € 118,87 €
118,57 € 592,85 €
99,36 € 993,60 €
96,03 € 2.400,75 €

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Polycarbonate (PC)
Gray
17.72 in
13.78 in
7.87 in
IP67
1, 2, 4, 4X, 6
PTH
Brand: Bud Industries
Product: Electrical Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 3,073 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.