PTH-22426

Bud Industries
563-PTH-22426
PTH-22426

Mfr.:

Description:
Wall Mounted Panel Enclosures PC+10% Fiberglass Box with Self-Locking Latch (11.8 X 7.9 X 7.1 In)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,96 € 62,96 €
60,55 € 302,75 €
56,67 € 566,70 €
55,29 € 1.382,25 €
55,13 € 2.756,50 €
54,70 € 5.470,00 €
54,04 € 10.808,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Polycarbonate (PC)
Gray
11.81 in
7.87 in
7.09 in
IP67
1, 2, 4, 4X, 6
PTH
Brand: Bud Industries
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product: Electrical Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 587,855 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99