PT-11785

Bud Industries
563-PT-11785
PT-11785

Mfr.:

Description:
Enclosures, Boxes & Cases Plastibox Style I Plastic Electronic Enclosure (1.8 X 7.5 X 5 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,15 € 13,15 €
13,13 € 65,65 €
10,97 € 109,70 €
10,87 € 543,50 €
9,89 € 989,00 €
9,62 € 1.924,00 €

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Enclosures, Boxes & Cases
RoHS:  
Boxes
Electronic
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
1.76 in
7.51 in
5.01 in
UL 94 5VA
Brand: Bud Industries
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 207 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99