PC-11475

Bud Industries
563-PC-11475
PC-11475

Mfr.:

Description:
Enclosures, Boxes & Cases Plasticase Style I Plastic Case (1 X 4.1 X 1.6 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,70 € 3,70 €
3,69 € 18,45 €
3,10 € 31,00 €
2,96 € 74,00 €

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Enclosures, Boxes & Cases
RoHS:  
Cases
Instrument
Acrylonitrile Butadiene Styrene (ABS)
Gray
Gray
1 in
4.13 in
1.61 in
UL 94 HB
Brand: Bud Industries
Features: Time saving 4 piece snap together design
Housing Colour: Gray
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 56,699 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
3926909090
USHTS:
3926903500
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Style I Plasticases

Bud Industries Style I Plasticases feature unique, contemporary styling with rounded edges. The boxes are constructed from ABS plastic material with a UL94-HB flammability rating. The time-saving, snap-together four-piece design includes internal PCB mounting bosses on the lid. The base and lid have textured surfaces, while a recessed area in the end panels has a textured surface. The standard colors of Bud Industries Style I Plasticases are a light gray base and lid with gray end panels