PC-11416

Bud Industries
563-PC-11416
PC-11416

Mfr.:

Description:
Enclosures, Boxes & Cases Plasticase B Plastic Case (4 X 8.1 X 6.3 In)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Enclosures, Boxes & Cases
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cases
Instrument
Polystyrene (PS)
Gray
Gray
4.04 in
8.1 in
6.32 in
UL 94 HB
Brand: Bud Industries
Features: Molded-in card guides and mounting bosses
Housing Colour: Gray
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 439,417 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Bud Enclosure Modifications

Mouser and Bud can reduce your production costs. Fax us
your modification drawings for a rapid turn-around quote.
Modification services offered by Bud include:

Drilling and punching
Silk screening
Ventilation
Custom paint colors
Even special enclosure sizes

It's cost effective on large quantities and on small lots
of 10 or more.
Bud and Mouser can save you time and money. Factory
Modifications will:

Reduce lead-time for completed enclosure
Eliminate potential scrap
Eliminate duplicate receiving and inspection
Reduce your supplier base
Improve your A/P and cash flow
Improved finish of metal boxes (Bud modifies, then
paints)

Call a Mouser representative at 800-346-6873, or fax us at
817-804-3899



5-0703-27

Compliance Codes
TARIC:
3923109090
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.