PB-1580

Bud Industries
563-PB-1580
PB-1580

Mfr.:

Description:
Enclosures, Boxes & Cases Potting Box Style A Plastic Box (4 X 1.8 X 1 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 20,00 €
1,92 € 38,40 €
1,80 € 90,00 €
1,68 € 168,00 €
1,53 € 306,00 €
1,49 € 745,00 €
1,46 € 1.460,00 €

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Enclosures, Boxes & Cases
RoHS:  
Boxes
Potting
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
4 in
1.75 in
1 in
UL 94 V-0
PB
Brand: Bud Industries
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 31,184 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
5-0703-29

Bud Enclosure Modifications

Mouser and Bud can reduce your production costs. Fax us
your modification drawings for a rapid turn-around quote.
Modification services offered by Bud include:

Drilling and punching
Silk screening
Ventilation
Custom paint colors
Even special enclosure sizes

It's cost effective on large quantities and on small lots
of 10 or more.
Bud and Mouser can save you time and money. Factory
Modifications will:

Reduce lead-time for completed enclosure
Eliminate potential scrap
Eliminate duplicate receiving and inspection
Reduce your supplier base
Improve your A/P and cash flow
Improved finish of metal boxes (Bud modifies, then
paints)

Call a Mouser representative at 800-346-6873, or fax us at
817-804-3899

These boxes and covers come from Bud packaged in quantities
of 10.

Compliance Codes
TARIC:
3923109090
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Potting Boxes

Bud Enclosures offers Potting Boxes in 3 styles and a variety of sizes. These low cost enclosures are made of tough, lightweight ABS thermoplastic with a flammability rating of UL94V-0. The Bud Potting Boxes have a suggested service temperature -20C to +70C.