MPX-506-A

Bud Industries
563-MPX-506-A
MPX-506-A

Mfr.:

Description:
Electrical Enclosure Accessories Internal Aluminum Panels for ATX10506

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
50 Can Dispatch in 7 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,45 € 4,45 €
3,77 € 188,50 €
3,61 € 361,00 €
3,53 € 882,50 €
3,37 € 1.685,00 €
3,30 € 3.300,00 €

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Electrical Enclosure Accessories
RoHS:  
Plates
Internal Plate
69.5 mm
1.5 mm
114 mm
69.5 mm
1.5 mm
Brand: Bud Industries
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Material: Aluminum
Product Type: Electrical Enclosures
Series: ATX
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9403208000
USHTS:
9403200090
ECCN:
EAR99

ATX ATEX Explosion Proof Enclosures

Bud Industries ATX TEX Certified Explosion Proof Enclosures are designed for intermittent explosive atmospheres (excludes mining) such as gas (Category: II, Zone: 1&2) grain dust and conductive dust (Category: III, Zones 21&22), the enclosures offer equipment protection with increased safety (e) and dust protection (tb). The ATX Series is UL listed (Type 6P) and rated at IP66 PER IEC 60529 Standard.