MPX-503-A

Bud Industries
563-MPX-503-A
MPX-503-A

Mfr.:

Description:
Electrical Enclosure Accessories Internal Aluminum Panels for ATX10503

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3 Can Dispatch in 7 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,02 € 5,02 €
4,58 € 22,90 €
4,57 € 114,25 €
3,77 € 188,50 €
3,59 € 359,00 €
3,50 € 875,00 €
3,32 € 1.660,00 €
3,23 € 3.230,00 €

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Electrical Enclosure Accessories
RoHS:  
Plates
Internal Plate
87 mm
1.5 mm
89.2 mm
87 mm
1.5 mm
Brand: Bud Industries
Material: Aluminum
Product Type: Electrical Enclosures
Series: ATX
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9403208000
USHTS:
9403200090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATX ATEX Explosion Proof Enclosures

Bud Industries ATX TEX Certified Explosion Proof Enclosures are designed for intermittent explosive atmospheres (excludes mining) such as gas (Category: II, Zone: 1&2) grain dust and conductive dust (Category: III, Zones 21&22), the enclosures offer equipment protection with increased safety (e) and dust protection (tb). The ATX Series is UL listed (Type 6P) and rated at IP66 PER IEC 60529 Standard.