JB-3953

Bud Industries
563-JB-3953
JB-3953

Mfr.:

Description:
Junction Boxes Junction Box (6 X 4 X 4 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
189 Can Dispatch in 7 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,66 € 10,66 €
9,84 € 98,40 €

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Junction Boxes
RoHS:  
Knockout
Steel
Gray
6 in
4 in
4 in
IP20
1
Junction Box
Brand: Bud Industries
Housing Colour: Gray
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9403208000
CNHTS:
7326909001
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JB & JBH NEMA 1 Sheet Metal Boxes

JB and JBH NEMA 1 Sheet Metal Boxes from Bud Industries are heavy duty electrical enclosures suitable for junction and pull box applications. The boxes are available with either a lift-off screw cover or a hinged cover. The Bud JB and JBH NEMA 1 Sheet Metal Boxes feature 16 GA welded steel construction and ANSI 65 gray powder coating. Included are knockouts on all four sides (on boxes with greater than 3" depth), four wall mounting holes in back, and embossed grounding hole in bottom.

FEATURED PRODUCTS
BUD INDUSTRIES