HH-3421

Bud Industries
563-HH-3421
HH-3421

Mfr.:

Description:
Battery Enclosures Grabber Style B Plastic Box with LCD Cutout (9.3 X 5.2 X 1.7 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,02 € 17,02 €
17,01 € 85,05 €
16,39 € 163,90 €
14,19 € 354,75 €
13,75 € 1.375,00 €

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Battery Enclosures
RoHS:  
Battery Enclosures
Gray
Plastic
Brand: Bud Industries
Product Type: Battery Enclosures
Series: HH
Factory Pack Quantity: 1
Subcategory: Battery
Type: Hand Held
Unit Weight: 263,650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Bud Enclosure Modifications

Mouser and Bud can reduce your production costs. Fax us
your modification drawings for a rapid turn-around quote.
Modification services offered by Bud include:

Drilling and punching
Silk screening
Ventilation
Custom paint colors
Even special enclosure sizes

It's cost effective on large quantities and on small lots
of 10 or more.
Bud and Mouser can save you time and money. Factory
Modifications will:

Reduce lead-time for completed enclosure
Eliminate potential scrap
Eliminate duplicate receiving and inspection
Reduce your supplier base
Improve your A/P and cash flow
Improved finish of metal boxes (Bud modifies, then
paints)

Call a Mouser representative at 800-346-6873, or fax us at
817-804-3899



5-0703-27

TARIC:
3923109090
CNHTS:
3926909090
USHTS:
3923109000
JPHTS:
392310000
KRHTS:
3923100000
ECCN:
EAR99