HC-14103

Bud Industries
563-HC-14103
HC-14103

Mfr.:

Description:
Desktop & Rack Mount Panel Enclosures ValuLine Chassis Enclosure (5.3 X 17 X 13 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
173,31 € 173,31 €
171,45 € 857,25 €
167,74 € 1.677,40 €
100 Quote

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Desktop & Rack Mount Panel Enclosures
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Rack Mount Chassis
Aluminum
White
5.25 in
17 in
13 in
Rack Mount
Brand: Bud Industries
Cover Colour: White
Features: Two Detachable 11 Gauge Steel Rack Mounting Brackets
Housing Colour: White
Product: Rack Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 4,218 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Bud Enclosure Modifications

Mouser and Bud can reduce your production costs. Fax us
your modification drawings for a rapid turn-around quote.
Modification services offered by Bud include:

Drilling and punching
Silk screening
Ventilation
Custom paint colors
Even special enclosure sizes

It's cost effective on large quantities and on small lots
of 10 or more.
Bud and Mouser can save you time and money. Factory
Modifications will:

Reduce lead-time for completed enclosure
Eliminate potential scrap
Eliminate duplicate receiving and inspection
Reduce your supplier base
Improve your A/P and cash flow
Improved finish of metal boxes (Bud modifies, then
paints)

Call a Mouser representative at 800-346-6873, or fax us at
817-804-3899



5-0703-27

TARIC:
9403208000
USHTS:
9403200090
JPHTS:
940320000
KRHTS:
9403209000
BRHTS:
94032000
ECCN:
EAR99

FEATURED PRODUCTS
BUD INDUSTRIES