FBR-11610

Bud Industries
563-FBR-11610
FBR-11610

Mfr.:

Description:
Wall Mounted Panel Enclosures Fiber-Optic Distribution Box, 24-Core (12.6 X 9.5 X 3.9 In)

Availability

Stock:
258 Can Dispatch in 7 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,16 € 63,16 €
63,14 € 315,70 €
58,31 € 583,10 €

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Distribution Box
Acrylonitrile Butadiene Styrene (ABS)
Gray
12.6 in
9.45 in
3.94 in
IP65
FBR
Brand: Bud Industries
Product: Fiber Optic Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1,666 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
8538100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.