EXN-23359-RDP

Bud Industries
563-EXN-23359-RDP
EXN-23359-RDP

Mfr.:

Description:
Miniature Cases – Industrial Extruded Aluminum Enclosure Red with Plastic Cover (1.6 X 5.8 X 3.5 In)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Miniature Cases – Industrial
RoHS:  
PCB Enclosure
1.64 in
5.77 in
3.5 in
EXN
Brand: Bud Industries
Housing Colour: Red
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 235,868 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7612905000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.