EXN-23358-RDP

Bud Industries
563-EXN-23358-RDP
EXN-23358-RDP

Mfr.:

Description:
Miniature Cases – Industrial Extruded Aluminum Enclosure Red with Plastic Cover (2 X 4.5 X 6.7 In)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Miniature Cases – Industrial
RoHS:  
PCB Enclosure
2.03 in
4.53 in
6.65 in
EXN
Brand: Bud Industries
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Housing Colour: Red
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 403,697 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
USHTS:
7616995190
ECCN:
EAR99