EXN-23352-RDP

Bud Industries
563-EXN-23352-RDP
EXN-23352-RDP

Mfr.:

Description:
Miniature Cases – Industrial Extruded Aluminum Enclosure Red with Plastic Cover (1.4 X 2.7 X 5.1 In)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Miniature Cases – Industrial
RoHS:  
PCB Enclosure
1.39 in
2.71 in
5.08 in
EXN
Brand: Bud Industries
Housing Colour: Red
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 167,829 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
USHTS:
7616995190
ECCN:
EAR99