DPS-28729

Bud Industries
563-DPS-28729
DPS-28729

Mfr.:

Description:
Wall Mounted Panel Enclosures Gray Screwed Cover IP68 NEMA 6P PC Enclosure with Adjustable panel height (15.24 X 15.24 X 7.72 In)

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
23 Can Dispatch in 7 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,00 € 114,00 €
109,97 € 549,85 €
105,91 € 1.059,10 €
105,87 € 2.646,75 €
104,84 € 5.242,00 €
104,36 € 10.436,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Wall Mounted Panel Enclosures
RoHS:  
PC Enclosure
Polycarbonate (PC)
Gray (Light Gray)
15.24 in
15.24 in
7.22 in
IP65, IP66, IP67, IP68
1, 2, 3, 3R, 4, 4X, 5, 6, 6P, 12, 13
Brand: Bud Industries
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Cover Colour: Gray (Light Gray)
Panel Height: 7.22 in
Panel Width: 15.24 in
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538100000