DPH-28710

Bud Industries
563-DPH-28710
DPH-28710

Mfr.:

Description:
Miniature Cases – Industrial Gray hinged cover IP68 N6P PC Enlc with Adj. panel height (11 x 9 x 5.7)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,40 € 86,40 €
73,16 € 365,80 €
70,66 € 706,60 €

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Miniature Cases – Industrial
RoHS:  
PC Enclosure
Polycarbonate (PC)
Gray
11.04 in
9.04 in
5.22 in
IP68
6P
UL 94 5VA
DPH
Brand: Bud Industries
Cover Colour: Gray
Housing Colour: Gray
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1,497 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DPH Heavy Duty NEMA 6P/IP68 Rated Hinge Covers

Bud Industries DPH Heavy Duty NEMA 6P/IP68 Rated Hinge Covers are non-metallic, UV-resistant enclosures with a flexible internal panel height. These covers feature stainless steel latches with an area for padlocks, mounting bosses in the base for panel and DIN-rail mounting, and a continuous gasket for a watertight seal. DPH covers have a unique corner slide feature and are waterproof and corrosion-resistant with NEMA 1, 2, 3, 3R, 3RX, 4, 4X, 6, 6P, 12, and 13 ratings. Bud Industries DPH Heavy Duty NEMA 6P/IP68 Rated Hinge Covers are ideal for automation and controls, general-purpose outdoor applications, and internal equipment mounting surfaces.