DMB-4778

Bud Industries
563-DMB-4778
DMB-4778

Mfr.:

Description:
Din Rail Mount Enclosures DIN Rail Mount Multi-Board 72-Terminals 2.3 x 3.6 x 8.4"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,13 € 11,13 €
11,12 € 55,60 €
9,37 € 93,70 €
9,11 € 911,00 €

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Din Rail Mount Enclosures
RoHS:  
Acrylonitrile Butadiene Styrene (ABS)
Gray
2.25 in
3.55 in
8.35 in
UL 94 V-0
DMB
Brand: Bud Industries
Features: 72-Terminal
Housing Colour: Gray
Product: Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 167 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DIN Rail Mount Multi-Board Boxes

Bud Industries DIN Rail Mount Multi-Board Boxes are plastic terminal boxes with DIN rail mounting and snap-in multiple board capacity with easy access to board terminals. The boxes feature UL94V-0 rated ABS/Polycarbonate blend plastic housing with three levels of PC board mounting locations. The bottom level accepts a PC board with modular type terminals with 0.2" centers. Bud Industries DIN Rail Mount Multi-Board Boxes offer a snap-in design that allows toolless assembly of all parts, including PC boards.