CUR-3296-MB

Bud Industries
563-CUR-3296-MB
CUR-3296-MB

Mfr.:

Description:
Enclosures, Boxes & Cases Utilibox Style B Utility Box, Flanges and Recessed Cover (8.3 X 5.1 X 1.5 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,28 € 17,28 €
16,46 € 82,30 €
14,41 € 144,10 €
14,29 € 714,50 €
13,85 € 1.385,00 €
13,62 € 2.724,00 €
13,61 € 6.805,00 €

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Enclosures, Boxes & Cases
RoHS:  
Boxes
Utility Box
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
8.32 in
5.07 in
1.5 in
UL 94 5VA
CUR
Brand: Bud Industries
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 317,514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923109090
CNHTS:
3923100000
CAHTS:
3926909990
USHTS:
3923109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.