CU-5472

Bud Industries
563-CU-5472
CU-5472

Mfr.:

Description:
Enclosures, Boxes & Cases Econobox Diecast Aluminum Box with Mounting Bracket Cover (4.8 X 3.2 X 2.3 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,31 € 13,31 €
11,09 € 55,45 €
10,84 € 542,00 €
10,65 € 1.065,00 €
10,47 € 2.094,00 €
10,38 € 5.190,00 €

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Enclosures, Boxes & Cases
RoHS:  
Boxes
Flanged Top
Diecast Aluminum
Natural
Natural
4.75 in
3.15 in
2.33 in
CU
Brand: Bud Industries
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Excellent Screening Properties, Heavy Duty .09 Thick External Wall Mounting Bracket Cover
Height - in: 2.33 in
Height - mm: 59.18 mm
Housing Colour: Natural
Length - in: 4.75 in
Length - mm: 120.65 mm
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 3.15 in
Width - mm: 80.01 mm
Unit Weight: 411,068 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7612908000
CNHTS:
7616991090
USHTS:
7616995160
ECCN:
EAR99