CU-5470

Bud Industries
563-CU-5470
CU-5470

Mfr.:

Description:
Enclosures, Boxes & Cases Econobox Diecast Aluminum Box with Mounting Bracket Cover (2 X 2 X 1.3 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,47 € 5,47 €
5,38 € 53,80 €
5,00 € 125,00 €
4,56 € 228,00 €
4,48 € 448,00 €
4,40 € 1.100,00 €
4,33 € 2.165,00 €
4,29 € 4.290,00 €

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Enclosures, Boxes & Cases
RoHS:  
Boxes
Flanged Top
Diecast Aluminum
Natural
Natural
2 in
2 in
1.25 in
CU
Brand: Bud Industries
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Excellent Screening Properties, Heavy Duty .09 Thick External Wall Mounting Bracket Cover
Height - in: 1.25 in
Height - mm: 31.75 mm
Housing Colour: Natural
Length - in: 2 in
Length - mm: 50.8 mm
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 2 in
Width - mm: 50.8 mm
Unit Weight: 141,748 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7612908000
CNHTS:
7612909000
USHTS:
7616995160
ECCN:
EAR99