CU-4473

Bud Industries
563-CU-4473
CU-4473

Mfr.:

Description:
Enclosures, Boxes & Cases Econobox Diecast Aluminum Box with Mounting Bracket (4.7 X 1.3 X 3.7 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
42 Can Dispatch in 7 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,54 € 20,54 €
20,43 € 102,15 €
17,38 € 173,80 €

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Enclosures, Boxes & Cases
RoHS:  
Boxes
Flanged Enclosure
Diecast Aluminum
Natural
Natural
4.68 in
1.34 in
3.68 in
CU
Brand: Bud Industries
Features: Excellent Screening Properties, Heavy Duty .09 Thick External Wall Mounting Bracket Cover
Height - in: 1.34 in
Height - mm: 34.04 mm
Housing Colour: Natural
Length - in: 4.68 in
Length - mm: 118.87 mm
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 3.688 in
Width - mm: 93.68 mm
Unit Weight: 411,068 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7612908000
CNHTS:
7612909000
USHTS:
7616995160
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.