CU-4247-B

Bud Industries
563-CU-4247-B
CU-4247-B

Mfr.:

Description:
Enclosures, Boxes & Cases Econobox Diecast Aluminum Box with Mounting Bracket Black (7.4 X 2.2 X 4.7 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,21 € 34,21 €
32,65 € 163,25 €
28,51 € 285,10 €
28,50 € 1.425,00 €
27,61 € 2.761,00 €

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Enclosures, Boxes & Cases
RoHS:  
Boxes
Flanged Enclosure
Diecast Aluminum
Black
Black
7.39 in
2.21 in
4.7 in
CU
Brand: Bud Industries
Features: Excellent Screening Properties, Heavy Duty .09 Thick External Wall Mounting Bracket Cover
Height - in: 2.218 in
Height - mm: 56.34 mm
Housing Colour: Black
Length - in: 7.39 in
Length - mm: 187.71 mm
Packaging: Bulk
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 4.703 in
Width - mm: 119.46 mm
Unit Weight: 737,087 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7612908000
CNHTS:
7612909000
USHTS:
7616995160
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.