CN-6711

Bud Industries
563-CN-6711
CN-6711

Mfr.:

Description:
Wall Mounted Panel Enclosures Mountable Die Cast Aluminum Enclosure (8.8 X 5.7 X 2.3 In)

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,50 € 29,50 €
29,48 € 147,40 €
29,40 € 294,00 €
29,33 € 733,25 €
28,94 € 1.447,00 €
28,88 € 2.888,00 €
28,56 € 5.712,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Diecast Aluminum
Unfinished
8.75 in
5.74 in
2.25 in
IP66
1, 2, 4, 4X, 12, 13
CN
Brand: Bud Industries
Packaging: Bulk
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 737,087 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7612908000
CNHTS:
7612909000
USHTS:
7616995160
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.