CMS-2212-B

Bud Industries
563-CMS-2212-B
CMS-2212-B

Mfr.:

Description:
Racks & Rack Cabinet Accessories Cable Management Straps 1 x 12" Velcro Cable Straps (Package of 25)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3 Can Dispatch in 7 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,64 € 60,64 €
55,57 € 277,85 €
53,81 € 538,10 €
47,21 € 1.180,25 €
46,31 € 4.631,00 €
45,67 € 9.134,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Cable Managers
Black
12 in
1 in
Velcro
Brand: Bud Industries
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 140,332 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
USHTS:
9403991050
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BUD INDUSTRIES