CM-1195

Bud Industries
563-CM1195
CM-1195

Mfr.:

Description:
Racks & Rack Cabinet Accessories Cableway Ring 4 x 3"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
19 Can Dispatch in 7 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,98 € 9,98 €
9,69 € 242,25 €
9,32 € 466,00 €
9,18 € 918,00 €
8,96 € 1.792,00 €
8,89 € 4.445,00 €

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Cable Managers
Black
4 in
3 in
1.5 in
Steel
Brand: Bud Industries
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9403208000
USHTS:
9403200090
ECCN:
EAR99

FEATURED PRODUCTS
BUD INDUSTRIES