CC-5190

Bud Industries
563-CC-5190
CC-5190

Mfr.:

Description:
Racks & Rack Cabinet Accessories Cable Carrier, 3.5" (2 U)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,84 € 72,84 €
72,83 € 1.820,75 €
72,54 € 7.254,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Cable Managers
Natural
17.375 in
3.38 in
0.38 in
Steel
Brand: Bud Industries
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9403208000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

FEATURED PRODUCTS
BUD INDUSTRIES