ANS-3823-B

Bud Industries
563-ANS-3823-B
ANS-3823-B

Mfr.:

Description:
Miniature Cases – Industrial Aluminum Enclosure with EMI/RFI Shielding Gasket Black (6 X 4.4 X 2.2 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
38 Can Dispatch in 7 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,61 € 44,61 €
41,51 € 207,55 €
40,42 € 404,20 €
39,95 € 998,75 €
39,24 € 1.962,00 €
39,01 € 3.901,00 €
38,89 € 7.778,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Miniature Cases – Industrial
RoHS:  
Aluminum
Black
5.98 in
4.41 in
2.17 in
IP67
4X
ANS
Brand: Bud Industries
Housing Colour: Black
Product: Electrical Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7612908000
USHTS:
7612901090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.