SP000063858

Broadcom / Avago
630-SP000063858
SP000063858

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers SFH 757V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 360

Stock:
360 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,80 € 16,80 €
12,87 € 128,70 €
10,90 € 1.090,00 €
10,20 € 5.100,00 €
10,05 € 10.050,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transmitters
650 nm
100 MBd
Plastic Optical Fiber (POF)
15 ns
LED
5 V
- 40 C
+ 80 C
Industrial
No Connector
SP
Bulk
Brand: Broadcom / Avago
Fall Time: 18 ns
Mounting Style: Through Hole
Peak Wavelength: 650 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 125
Subcategory: Fiber Optic
Unit Weight: 1,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541490000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BROADCOM LIMITED