PCI9052 G

862-PCI9052-G
PCI9052 G

Mfr.:

Description:
PCI Interface IC 32-bit 33MHz PCI Target

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: PCI Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
I/O Accelerator - PCI
33 MHz
5 V
5 V
- 40 C
+ 85 C
SMD/SMT
PQFP-160
Tray
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Data Bus Width: 32 bit
Data Rate: 1056 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product Type: PCI Interface IC
Factory Pack Quantity: 2880
Subcategory: Interface ICs
Unit Weight: 5,567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991

FEATURED PRODUCTS
BROADCOM LIMITED