PCI9030-AA60BI F

862-PCI9030-AA60BI-F
PCI9030-AA60BI F

Mfr.:

Description:
PCI Interface IC 32-bit 33MHz PCI v.2.2-compliant

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: PCI Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
I/O Accelerator - PCI
33 MHz
3.3 V
3.3 V
- 40 C
+ 85 C
SMD/SMT
uBGA-180
Tray
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Data Bus Width: 32 bit
Data Rate: 1056 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: PCI Interface IC
Factory Pack Quantity: 1680
Subcategory: Interface ICs
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED