PCI6154-BB66BC G

862-PCI6154-BB66BC-G
PCI6154-BB66BC G

Mfr.:

Description:
PCI Interface IC Asynchronous PCI to PCI Bridge 64Bit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: PCI Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bridge - PCI to PCI
66 MHz
3.3 V
3.3 V
0 C
+ 70 C
SMD/SMT
PBGA-304
Bulk
Brand: Broadcom / Avago
Data Bus Width: 64 bit
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: PCI Interface IC
Factory Pack Quantity: 270
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390090
MXHTS:
85423999
ECCN:
3A991
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BROADCOM LIMITED