PCI6140-AA33PC G

862-PCI6140-AA33PC-G
PCI6140-AA33PC G

Mfr.:

Description:
PCI Interface IC PCI to PCI Bridge 32 Bit 33MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: PCI Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bridge - PCI to PCI
33 MHz
3.3 V
3.3 V
0 C
+ 70 C
SMD/SMT
PQFP-128
Tray
Brand: Broadcom / Avago
Data Bus Width: 32 bit
Data Rate: 1 Gb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: PCI Interface IC
Factory Pack Quantity: 660
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BROADCOM LIMITED