LPe35002-M2

Broadcom / Avago
630-LPE35002-M2
LPe35002-M2

Mfr.:

Description:
Other Modules FG,LPE35002-M2,GEN7,32GFC,PCIE,2P
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
12 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.902,59 € 14.512,95 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Other Modules
Adapters
Brand: Broadcom / Avago
Description/Function: Generation 7 fibre channel
Product Type: Other Modules
Factory Pack Quantity: 5
Subcategory: Embedded Solutions
Type: PCIe Card
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
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPe35000 Emulex Gen 7 Fibre Channel HBAs

Broadcom LPe35000 Emulex Gen 7 Fibre Channel Host Bus Adapters (HBAs) are designed for demanding mission-critical workloads and emerging applications. The LPe35000 HBAs offer up to 2x higher bandwidth, 3x better latency, enhanced security, and operational efficiency for 32GFC and 64GFC SANs. LPe35000 HBAs are available with single, dual, or quad 32GFC optics that can be upgraded with 64GFC optics for future NVMe deployments. Gen 7 32GFC provides seamless backward compatibility to 16GFC and 8GFC networks. The Emulex Dynamic Multi-core Architecture produces unparalleled performance and a more efficient port utilization.

FEATURED PRODUCTS
BROADCOM LIMITED