HST9-B680

Broadcom / Avago
630-HST9-B680
HST9-B680

Mfr.:

Description:
Phototransistors Chip,R/angle, PT,940nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.417

Stock:
8.417 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 1,17 €
0,819 € 8,19 €
0,611 € 61,10 €
0,519 € 259,50 €
0,489 € 489,00 €
0,457 € 1.371,00 €
0,435 € 2.610,00 €
0,408 € 3.672,00 €
0,397 € 9.528,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Phototransistors
RoHS:  
Phototransistors
3.0 mm x 2.0 mm x 1 mm
SMD/SMT
970 nm
20 A
400 mV
30 V
100 nA
100 mW
- 40 C
+ 85 C
HST9
Brand: Broadcom / Avago
Light Current: 1.3 mA
Moisture Sensitive: Yes
Product Type: Phototransistors
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Type: Side-View Surface-Mount Phototransistor
Wavelength: 730 nm to 1140 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490090
USHTS:
8541497080
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HSTx Top/Side-View Surface-Mount Phototransistors

Broadcom  HSTx Top/Side-View Surface-Mount Phototransistors are robust, high-quality phototransistors that are versatile and easy to use. A narrow optic angle focuses light into the phototransistor die, resulting in higher light sensitivity and cutting off stray light from the side. The HST9 parts have a wide spectral range of sensitivity of 730nm to 1140nm with peak sensitivity at 940nm. HST6 peaks at 630nm. The package can be operated under various environmental conditions, making it ideal for multiple industrial and consumer applications.

FEATURED PRODUCTS
BROADCOM LIMITED