HST9-B400

Broadcom / Avago
630-HST9-B400
HST9-B400

Mfr.:

Description:
Phototransistors Chip,R/angle, PT,940nm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,50 € 1,50 €
1,01 € 10,10 €
0,785 € 78,50 €
0,684 € 342,00 €
0,645 € 645,00 €
0,622 € 1.244,00 €
0,576 € 2.304,00 €
0,557 € 5.570,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Phototransistors
RoHS:  
Phototransistors
1206 (3216 metric)
SMD/SMT
920 nm
20 mA
30 V
30 V
400 mV
100 nA
100 mW
- 40 C
+ 85 C
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: Phototransistors
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HSTx Top/Side-View Surface-Mount Phototransistors

Broadcom  HSTx Top/Side-View Surface-Mount Phototransistors are robust, high-quality phototransistors that are versatile and easy to use. A narrow optic angle focuses light into the phototransistor die, resulting in higher light sensitivity and cutting off stray light from the side. The HST9 parts have a wide spectral range of sensitivity of 730nm to 1140nm with peak sensitivity at 940nm. HST6 peaks at 630nm. The package can be operated under various environmental conditions, making it ideal for multiple industrial and consumer applications.

FEATURED PRODUCTS
BROADCOM LIMITED