HST9-B170

Broadcom / Avago
630-HST9-B170
HST9-B170

Mfr.:

Description:
Phototransistors Chip,Top Mt,PT,940nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.386

Stock:
11.386 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,13 € 1,13 €
0,798 € 7,98 €
0,598 € 59,80 €
0,508 € 254,00 €
0,479 € 479,00 €
0,454 € 908,00 €
Full Reel (Order in multiples of 3000)
0,367 € 1.101,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Phototransistors
RoHS:  
Phototransistors
0805 (2012 metric)
SMD/SMT
940 nm
20 mA
30 V
400 mV
100 nA
100 mW
- 40 C
+ 85 C
HST9
Brand: Broadcom / Avago
Light Current: 1.3 mA
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Phototransistors
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Type: Top-View Surface-Mount Phototransistor
Wavelength: 730 nm to 1140 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490090
USHTS:
8541497080
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99

HSTx Top/Side-View Surface-Mount Phototransistors

Broadcom  HSTx Top/Side-View Surface-Mount Phototransistors are robust, high-quality phototransistors that are versatile and easy to use. A narrow optic angle focuses light into the phototransistor die, resulting in higher light sensitivity and cutting off stray light from the side. The HST9 parts have a wide spectral range of sensitivity of 730nm to 1140nm with peak sensitivity at 940nm. HST6 peaks at 630nm. The package can be operated under various environmental conditions, making it ideal for multiple industrial and consumer applications.

FEATURED PRODUCTS
BROADCOM LIMITED