HSMW-C200

Broadcom / Avago
630-HSMW-C200
HSMW-C200

Mfr.:

Description:
White LEDs Chip,top Mt,InGaN,White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.950

Stock:
11.950 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,728 € 7,28 €
0,543 € 54,30 €
0,46 € 230,00 €
0,433 € 433,00 €
0,41 € 820,00 €
0,373 € 1.492,00 €
0,355 € 4.260,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
SMD-2
White
28.5 mcd
150 deg
2 mA
3.15 V
16 mW
0.65 mm
0.38 mm
0.36 mm
- 40 C
+ 85 C
Yellow
0.65 mm x 0.38 mm
Rectangular
Diffused
HSMW
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: LED - Standard
Factory Pack Quantity: 4000
Subcategory: LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HSMx Surface Mount ChipLEDS

Avago Technologies HSMx Surface Mount ChipLEDS are for applications that require small size, high-efficiency and low-power consumption. This extensive range of high-quality ChipLEDs meet demands for almost all surface mount lighting requirements.  ChipLEDs are available in standard and high-brightness colors with proven AlGaAs, AlInGaP and InGaN processes for a broad color range. HSMx ChipLEDs use the industry standard footprint, with top-mount, reverse-mount and right-angle-mount packaging options. These ChipLEDs have a low profile and support high volume, cost-effective solutions. 
Learn More

FEATURED PRODUCTS
BROADCOM LIMITED