HSMP-3814-TR1G

630-HSMP-3814-TR1G
HSMP-3814-TR1G

Mfr.:

Description:
PIN Diodes 100 VBR 0.35 pF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Skyworks Solutions, Inc. SMP1307-004LF
Skyworks Solutions, Inc.
PIN Diodes Ls-1.5nH SOT-23 Common Cathode
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: PIN Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
50 V
350 fF
3 Ohms
1 A
- 65 C
+ 150 C
SMD/SMT
SOT-23
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Carrier Life: 1.5 us
Configuration: Common Anode
Maximum Series Resistance @ Minimum IF: 53 Ohms
Product Type: PIN Diodes
Recovery Time: 300 ns
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Attenuator
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BROADCOM LIMITED