HSML-C197

Broadcom / Avago
630-HSML-C197
HSML-C197

Mfr.:

Description:
Single Colour LEDs AlInGaP Orange Org

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.387

Stock:
4.387
Can Dispatch Immediately
On Order:
24.000
Expected 10/9/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,525 € 0,53 €
0,355 € 3,55 €
0,255 € 25,50 €
0,211 € 105,50 €
0,196 € 196,00 €
0,185 € 370,00 €
Full Reel (Order in multiples of 4000)
0,167 € 668,00 €
0,157 € 1.256,00 €
0,153 € 3.672,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Orange LEDs
SMD/SMT
0603 (1608 metric)
605 nm
Orange
20 mA
1.9 V
60 mW
Colorless
1.6 mm x 0.8 mm
Rectangular
Diffused
HSML
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Height: 0.4 mm
Length: 1.6 mm
Luminous Intensity: 90 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 0.8 mm
Unit Weight: 120,730 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

HSMQ-Cx Surface-Mount ChipLEDs

Broadcom HSMQ-Cx Surface-Mount ChipLEDs are available in a green or orange illumination color with an integrated optical lens that narrows the viewing angle of the light beam to increase the on-axis intensity. These LEDs enable effective light coupling into secondary optics such as light pipes and light guides. The devices utilize efficient and high-brightness InGaN LED materials for high performance. The series features an industry-standard footprint compatible with automatic machine placement and reflow soldering. Broadcom HSMQ-Cx Surface-Mount ChipLEDs are ideal for applications that require a narrow beam angle or high on-axis intensity. These include industrial equipment, consumer electronics, and home appliances.

FEATURED PRODUCTS
BROADCOM LIMITED