HSMF-C155

Broadcom / Avago
630-HSMF-C155
HSMF-C155

Mfr.:

Description:
Multi-Colour LEDs Grn/HER Bi-Color

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25.040

Stock:
25.040
Can Dispatch Immediately
On Order:
57.000
Expected 6/1/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,499 € 0,50 €
0,325 € 3,25 €
0,243 € 24,30 €
0,206 € 103,00 €
0,193 € 193,00 €
Full Reel (Order in multiples of 3000)
0,174 € 522,00 €
0,164 € 984,00 €
0,151 € 1.359,00 €
0,146 € 3.504,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
1311 (3227 metric)
Red, Green
626 nm, 572 nm
170 deg
20 mA
2.1 V, 2.2 V
65 mW
Colorless
2 mm x 2.7 mm
Rectangular
Diffused
Brand: Broadcom / Avago
Height: 1.1 mm
Length: 3.2 mm
Luminous Intensity: 10 mcd, 15 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: HSMF
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.7 mm
Unit Weight: 31 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HSMF-Cx Surface-Mount ChipLEDs

Broadcom HSMF-Cx Surface-Mount ChipLEDs offer a small form factor and low-package height, making them an ideal solution for applications that have headroom constraints. These include wearables and handheld portable devices. The modules are available with heights ranging from 0.4mm to 1.1mm and in a wide range of bicolor illumination colors as well RGB illumination. An individually addressable pin-out for each color provides design flexibility. Broadcom HSMF-Cx Surface-Mount ChipLEDs provide superior light output performance by utilizing efficient and high-brightness AlInGaP and InGaN LED materials. The HSMF-Cx series is compatible with reflow soldering.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED