HSMA-A431-X90M1

Broadcom / Avago
630-HSMA-A431-X90M1
HSMA-A431-X90M1

Mfr.:

Description:
Single Colour LEDs Amber AlInGaP Amb

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 119.837

Stock:
119.837 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 20000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,619 € 0,62 €
0,419 € 4,19 €
0,319 € 31,90 €
0,266 € 133,00 €
0,237 € 237,00 €
0,224 € 560,00 €
0,213 € 1.065,00 €
0,201 € 2.010,00 €
Full Reel (Order in multiples of 20000)
0,198 € 3.960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
SMD/SMT
PLCC-4
590 nm
Amber
50 mA
2.2 V
180 mW
Colorless
2.2 mm
Dome
Clear
HSMA
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Height: 3.87 mm
Length: 3.2 mm
Luminous Intensity: 4.7 cd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 20000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 2.8 mm
Unit Weight: 432,309 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

HSMx Surface Mount ChipLEDS

Avago Technologies HSMx Surface Mount ChipLEDS are for applications that require small size, high-efficiency and low-power consumption. This extensive range of high-quality ChipLEDs meet demands for almost all surface mount lighting requirements.  ChipLEDs are available in standard and high-brightness colors with proven AlGaAs, AlInGaP and InGaN processes for a broad color range. HSMx ChipLEDs use the industry standard footprint, with top-mount, reverse-mount and right-angle-mount packaging options. These ChipLEDs have a low profile and support high volume, cost-effective solutions. 
Learn More

FEATURED PRODUCTS
BROADCOM LIMITED