HSM9-C120

Broadcom / Avago
630-HSM9-C120
HSM9-C120

Mfr.:

Description:
Infrared Emitters Chip,R/angle Mt,AlGaAs,940nm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.000

Stock:
12.000 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,963 € 0,96 €
0,636 € 6,36 €
0,484 € 48,40 €
0,421 € 210,50 €
0,395 € 395,00 €
0,372 € 744,00 €
Full Reel (Order in multiples of 4000)
0,344 € 1.376,00 €
0,327 € 2.616,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
940 nm
20 mA
60 mW
- 40 C
+ 85 C
1.6 mm x 1 mm x 0.6 mm
Reel
Cut Tape
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 4000
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HSM8-x/HSM9-x Infrared Emitters

Broadcom HSMx Infrared Emitters are top-view surface-mount IR chip LEDs. The HSMx-x3xx infrared emitters are available in top-mount and reverse-mount. These emitters have an integrated optical lens to narrow the light beam, minimizing cross-talk and increasing high on-axis radiant intensity. The HSMx-C28x and HSMx-C19x are top-view infrared emitters with a small form factor that features board design flexibility and maximum miniaturization benefits in portable devices. These emitters are compatible with industry-standard automatic machine placement and reflow soldering. The HSMx infrared emitters are used in applications such as remote control in home appliances, smart utility metering, and light curtains in industrial automation.

FEATURED PRODUCTS
BROADCOM LIMITED