HSM8-C680

Broadcom / Avago
630-HSM8-C680
HSM8-C680

Mfr.:

Description:
Infrared Emitters Chip,R/angle, AlGaAs,850nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.990

Stock:
2.990 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 1,17 €
0,819 € 8,19 €
0,611 € 61,10 €
0,519 € 259,50 €
0,489 € 489,00 €
Full Reel (Order in multiples of 3000)
0,457 € 1.371,00 €
0,435 € 2.610,00 €
0,408 € 3.672,00 €
0,397 € 9.528,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Infrared Emitters
RoHS:  
Reel
Cut Tape
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Series: HSM8
Factory Pack Quantity: 3000
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

HSM8-x/HSM9-x Infrared Emitters

Broadcom HSMx Infrared Emitters are top-view surface-mount IR chip LEDs. The HSMx-x3xx infrared emitters are available in top-mount and reverse-mount. These emitters have an integrated optical lens to narrow the light beam, minimizing cross-talk and increasing high on-axis radiant intensity. The HSMx-C28x and HSMx-C19x are top-view infrared emitters with a small form factor that features board design flexibility and maximum miniaturization benefits in portable devices. These emitters are compatible with industry-standard automatic machine placement and reflow soldering. The HSMx infrared emitters are used in applications such as remote control in home appliances, smart utility metering, and light curtains in industrial automation.

FEATURED PRODUCTS
BROADCOM LIMITED