HSM8-C280

Broadcom / Avago
630-HSM8-C280
HSM8-C280

Mfr.:

Description:
Infrared Emitters Chip,Top Mt,AlGaAs,850nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.738

Stock:
5.738 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,706 € 7,06 €
0,525 € 52,50 €
0,44 € 220,00 €
0,413 € 413,00 €
0,39 € 780,00 €
Full Reel (Order in multiples of 4000)
0,359 € 1.436,00 €
0,341 € 2.728,00 €
0,334 € 8.016,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Infrared Emitters
RoHS:  
20 mA
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Series: HSM8
Factory Pack Quantity: 4000
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
USHTS:
8541410000
ECCN:
EAR99

HSM8-x/HSM9-x Infrared Emitters

Broadcom HSMx Infrared Emitters are top-view surface-mount IR chip LEDs. The HSMx-x3xx infrared emitters are available in top-mount and reverse-mount. These emitters have an integrated optical lens to narrow the light beam, minimizing cross-talk and increasing high on-axis radiant intensity. The HSMx-C28x and HSMx-C19x are top-view infrared emitters with a small form factor that features board design flexibility and maximum miniaturization benefits in portable devices. These emitters are compatible with industry-standard automatic machine placement and reflow soldering. The HSMx infrared emitters are used in applications such as remote control in home appliances, smart utility metering, and light curtains in industrial automation.

FEATURED PRODUCTS
BROADCOM LIMITED