HRPG-ASCA#54R

Broadcom / Avago
630-HRPG-ASCA-54R
HRPG-ASCA#54R

Mfr.:

Description:
Encoders RPG SMT 120CPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107

Stock:
107 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,38 € 44,38 €
38,08 € 190,40 €
36,10 € 361,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
HRPG
PCB Mount
Optical Encoders
Incremental
120 CPR
Rotary
No Detent
2 Channel
PC Pin
Quadrature
6 mm
Round / Plain
Without Switch
5 VDC
Tray
Brand: Broadcom / Avago
Bushing Material: Plastic
Bushing Size: 3/8 in x 0.23 in
Bushing Thread: 3/8-32 UNEF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: Encoders
Shaft Length: 12.7 mm
Size/Dimension: 6 mm
Factory Pack Quantity: 50
Subcategory: Encoders
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Optical Encoders

Broadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.