HR5P-N1CA-00000

630-HR5P-N1CA-00000
HR5P-N1CA-00000

Mfr.:

Description:
Infrared Emitters IR Lamp 5mm 850nm 30deg

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 689

Stock:
689 Can Dispatch Immediately
Quantities greater than 689 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,817 € 0,82 €
0,569 € 5,69 €
0,419 € 41,90 €
0,352 € 176,00 €
0,341 € 341,00 €
Full Reel (Order in multiples of 2000)
0,331 € 662,00 €
0,323 € 1.292,00 €
0,31 € 3.100,00 €
0,301 € 7.224,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Infrared Emitters
RoHS:  
Through Hole
850 nm
130 mW/sr
100 mA
1.66 V
180 mW
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Fall Time: 15 ns
Illumination Colour: Infrared
Lens Shape: Circular
Product Type: IR Emitters (IR LEDs)
Rise Time: 15 ns
Series: HR5P
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Viewing Angle: 30 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BROADCOM LIMITED