HMPP-3860-BLK

630-HMPP-3860-BLK
HMPP-3860-BLK

Mfr.:

Description:
PIN Diodes 50 VBR 0.2 pF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: PIN Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
10 V
200 fF
1.5 Ohms
1 A
- 65 C
+ 150 C
300 MHz
3 GHz
SMD/SMT
Mini-Pak
Bulk
Brand: Broadcom / Avago
Carrier Life: 0.5 us
Configuration: Single
Maximum Series Resistance @ Minimum IF: 3 Ohms
Product Type: PIN Diodes
Recovery Time: 80 ns
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Attenuator or Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100060
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BROADCOM LIMITED